09990000820 | Harting
Dismantling tool for crimp contacts, 0.1 g, 09990000820
Order No.: 44F8519
EAN: 4099891382544
MPN:
09990000820
09 99 000 0820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
188.7221 € *
Standard delivery time from the manufacturer is: 16 Weeks
Disassembly tool, 09990000820, HARTING
Disassembly tool, for Han® 200 A crimp module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dismantling tool | |
| Suitable for | crimp contacts | |
| Weight | 0.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |