09990000809 | Harting
Insertion/extraction tool for D-Sub crimp contact, 110 mm, 09990000809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.8066 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
66.81 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8066 €
2 pcs.
64.9502 €
5 pcs.
63.1890 €
*incl. VAT plus shipping costs
Subject to prior sale
Insertion/removal tool, 09990000809, Harting
The 09990000809 is a insertion/removal tool for D-Sub crimp contact, Han 1A. Suitable for a max. cable diameter of 1.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembly/dismantling tool | |
| Length | 110 mm | |
| Suitable for | D-Sub crimp contact |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |