09990000514 | Harting
Press-in tool for SEK connector with low profile, 28.7 mm, 40 g, 09990000514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,486.7503 € *
Standard delivery time from the manufacturer is: 4 Weeks
Press-in stamp, 09990000514, Harting
Press-in stamp for SEK male low-profile connectors, 14 poles, modular insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insertion tool | |
| Length | 28.7 mm | |
| Suitable for | SEK connector with low profile | |
| Weight | 40 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |