09990000383 | Harting
Dismantling tool for crimp contacts, 43.6 g, 09990000383
Order No.: 44F8453
EAN: 4099891382339
MPN:
09990000383
09 99 000 0383
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.9912 € *
Standard delivery time from the manufacturer is: 1 Week
Disassembly tool, 09990000383, HARTING
Disassembly tool, for Han® 100 A crimping module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dismantling tool | |
| Suitable for | crimp contacts | |
| Weight | 43.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |