09990000334 | Harting
Extraction tool for assembly and disassembly of shielding clamps, 215 mm, 260 g, 09990000334
Order No.: 44F8425
EAN: 4099891382261
MPN:
09990000334
09 99 000 0334
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.9119 € *
Standard delivery time from the manufacturer is: 14 Weeks
Disassembly tool, 09990000334, HARTING
Disassembly tool, Han® EasyCon, For assembling and disassembling shield clamps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Length | 215 mm | |
| Suitable for | assembly and disassembly of shielding clamps | |
| Weight | 260 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |