09990000269 | Harting
Press-in punch for female connectors, 100 mm, 170 g, 09990000269
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
599.9861 € *
Standard delivery time from the manufacturer is: 4 Weeks
Press-in stamp, 09990000269, Harting
Press-in stamp for use with female connectors, Type M (24+8).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in punch | |
| Length | 100 mm | |
| Suitable for | female connectors | |
| Weight | 170 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |