09990000219 | Harting
Approach tool, 100 mm, 240 g, 09990000219
Order No.: 44F8368
EAN: 4099891382100
MPN:
09990000219
09 99 000 0219
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
470.7283 € *
Standard delivery time from the manufacturer is: 7 Weeks
Extraction punch, 09990000219, HARTING
Extraction punch, for terminal length 13-13.2 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | approach tool | |
| Length | 100 mm | |
| Weight | 240 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |