09990000200 | Harting
Mounting tool for connector, 296 g, 09990000200
Order No.: 44F8363
EAN: 4099891382094
MPN:
09990000200
09 99 000 0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
331.9981 € *
Standard delivery time from the manufacturer is: 6 Weeks
Assembly tool, 09990000200, HARTING
Assembly tool, DIN 41612, Insertion tool for single pins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting tool | |
| Suitable for | connector | |
| Weight | 296 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |