09990000174 | Harting
Dismantling tool for pin/and socket contacts, 58 g, 09990000174
Order No.: 44F8352
EAN: 4099891382063
MPN:
09990000174
09 99 000 0174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.9603 € *
Standard delivery time from the manufacturer is: 6 Weeks
Removal tool, 09990000174, HARTING
Removal tool for type M, Incl. removal jacket, For contact replacement in male and female connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dismantling tool | |
| Suitable for | pin/and socket contacts | |
| Weight | 58 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |