09990000101 | Harting
Dismantling tool for BC contacts, 69.5 mm, 1.6 g, 09990000101
Order No.: 44F8333
EAN: 4099891382018
MPN:
09990000101
09 99 000 0101
Unit Price (€ / pc.)
33.6770 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.68 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6770 €
5 pcs.
32.1538 €
10 pcs.
31.2018 €
25 pcs.
29.0598 €
*incl. VAT plus shipping costs
Subject to prior sale
Removal tool, 09990000101, HARTING
Removal tool for contacts BC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dismantling tool | |
| Length | 69.5 mm | |
| Suitable for | BC contacts | |
| Weight | 1.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |