09455020007 | Harting
Mounting tool for har-port mounting nut, 100 mm, 43 g, 09455020007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2947 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.8306 €
25 pcs.
6.6283 €
50 pcs.
6.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
Assembly tool, 09455020007, Harting
Assembly tool to tighten the har-port fixing nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting tool | |
| Length | 100 mm | |
| Suitable for | har-port mounting nut | |
| Weight | 43 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |