02990000016 | Harting
Press-in stamp for short pins, female connector, 94.5 mm, 246 g, 02990000016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
979.7508 € *
Standard delivery time from the manufacturer is: 5 Weeks
Top tool, 02990000016, Harting
Top tool only for short posts and PCB thickness > 1.6 mm and without guide frame, for use with female connectors, har-bus 64.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | press-in stamp | |
| Length | 94.5 mm | |
| Suitable for | short pins, female connector | |
| Weight | 246 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |