24034041100 | Harting
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 24-48 VDC, 24034041100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
749.6881 € *
Standard delivery time from the manufacturer is: 20 Weeks
Industrial ethernet switch, 24034041100, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 5, Operating temperature: -40 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 5 | |
| Voltage | 24-48 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |