24034011310 | Harting
Ethernet switch, unmanaged, 2 ports, 1 Gbit/s, 24-48 VDC, 24034011310
Order No.: 45F5748
EAN: 4099891550752
MPN:
24034011310
24 03 401 1310
Industrial ethernet switch, 24034011310, Harting
Industrial ethernet switch, Unmanaged, Full gigabit ethernet, Nominal voltage: 24, 48 VDC, Total number of ports: 2, Operating temperature: 0 to +55 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 2 | |
| Voltage | 24-48 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |