29390160548 | Harting
Grommet housing, size 16B, die-cast aluminum, 1 x M40, angled, screw locking, IP68, 29390160548
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.6365 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
45.64 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6365 €
5 pcs.
43.5659 €
10 pcs.
42.2807 €
25 pcs.
39.3890 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 29390160548, Harting
Die-cast aluminum grommet housing with screw locking, side entry, Size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |