29390160348 | Harting
Surface mount housing, size 16B, die-cast aluminum, screw locking, IP68, 29390160348
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0539 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
10 pcs.
13.1733 €
25 pcs.
12.7806 €
50 pcs.
11.8762 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead housing, 29390160348, Harting
The housing is a bulkhead-mounted unit, model Han 16HP HBM, featuring central screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |