19628241142 | Harting

Wall bushing housing, size 24B, die-cast aluminum, 1 x M40, angled, cross bow locking, IP65, 19628241142

Order No.: 42F8701
EAN: 5713140172159
MPN:
19628241142
Han 24EMV/B-TGS-M40-WDF-QB
Series: Han EMV/B
19628241142 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.4040 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
61.40 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4040 €
2 pcs.
59.6904 €
5 pcs.
58.0839 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through housing, 19628241142, Harting

The 19628241142 is a side entry, high construction panel feed through housing with double locking lever, Size: 24 B.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet 1 x M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes