19628240798 | Harting
Grommet housing, size 24B, die-cast aluminum, M40, straight, cross bow locking, IP65, 19628240798
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.2969 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
61.30 € *
Price list
Quantity
Price per unit*
1 pcs.
61.2969 €
2 pcs.
59.5952 €
5 pcs.
57.9768 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19628240798, Harting
Cable to cable housing, Size: 24 B, Double locking lever (on the hood) Top entry, 1x M40, Aluminium die-cast, Uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M40, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |