19628240578 | Harting
Grommet housing, size 24B, die-cast aluminum, 2 x M40, angled, cross bow locking, IP65/IP66, 19628240578
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.2442 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.24 € *
Price list
Quantity
Price per unit*
1 pcs.
44.2442 €
5 pcs.
42.2331 €
10 pcs.
40.9836 €
25 pcs.
38.1752 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19628240578, Harting
The 19628240578 is a side entry, high construction hood with double locking lever, Size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M40, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |