19628240528 | Harting

Grommet housing, size 24B, die-cast aluminum, M40, angled, cross bow locking, IP65/IP66, 19628240528

Order No.: 45F526
EAN: 4099889766028
MPN:
19628240528
19 62 824 0528
Series: Han EMV/B
19628240528 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.8396 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.84 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8396 €
5 pcs.
41.8523 €
10 pcs.
40.6147 €
25 pcs.
37.8420 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19628240528, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes