19628240527 | Harting

Grommet housing, size 24B, die-cast aluminum, M32, angled, cross bow locking, IP65/IP66, 19628240527

Order No.: 45F525
EAN: 4099889766011
MPN:
19628240527
19 62 824 0527
Series: Han EMV/B
19628240527 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9511 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
32.95 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9511 €
5 pcs.
31.4517 €
10 pcs.
30.5235 €
25 pcs.
28.4410 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19628240527, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes