19628240476 | Harting
Grommet housing, size 24B, die-cast aluminum, 3 x M25, straight, cross bow locking, IP65/IP66, 19628240476
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.4580 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.46 € *
Price list
Quantity
Price per unit*
1 pcs.
45.4580 €
5 pcs.
43.1137 €
10 pcs.
40.3291 €
25 pcs.
36.7829 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19628240476, Harting
The 19628240476 is a top entry, high construction grommet housing with double locking lever, Size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 3 x M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |