19628162271 | Harting

Surface mount housing, size 16B, die-cast aluminum, 2 x M25, angled, cross bow locking, IP66, 19628162271

Order No.: 42P6736
EAN: 5713140568952
MPN:
19628162271
Series: Han EMC/B
19628162271 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.0724 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
57.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.0724 €

Surface mounted housing, 19628162271, Harting

Surface mounted housing, Size: 16 B, High construction, Double locking lever, Polycarbonate (PC), Stainless steel, Side entry, 2x M25, Material (hood/housing): Aluminium die-cast, Uncoated, Unpainted, Material (seal): NBR.

Technical specifications
Filter Property Value
Version base housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes