19628161541 | Harting

Grommet housing, size 16B, die-cast aluminum, 1 x M25, angled, longitudinal bow locking, IP65/IP66, 19628161541

Order No.: 45F0987
EAN: 5713140172029
MPN:
19628161541
Han 16EMV/B-TGS-NB-für LB-M25
Series: Han EMV/B
19628161541 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.3672 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
34.37 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3672 €
5 pcs.
32.7964 €
10 pcs.
31.8325 €
25 pcs.
29.6548 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19628161541, Harting

The 19628161541 is a low, side-opening grommet housing with a size of 16 B.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1 x M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No