19628161521 | Harting

Grommet housing, size 16B, die-cast aluminum, M25, angled, cross bow locking, IP65/IP66, 19628161521

Order No.: 45F516
EAN: 4099889765946
MPN:
19628161521
19 62 816 1521
Series: Han EMV/B
19628161521 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1590 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
5 pcs.
18.2903 €
10 pcs.
17.7548 €
25 pcs.
16.5291 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19628161521, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes