19628161271 | Harting

Surface mount housing, size 16B, die-cast aluminum, 2 x M25, angled, cross bow locking, IP65, 19628161271

Order No.: 45F514
EAN: 4099889765922
MPN:
19628161271
19 62 816 1271
Series: Han EMV/B
19628161271 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.9637 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
60.96 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9637 €
2 pcs.
59.2739 €
5 pcs.
57.6674 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19628161271, HARTING

Surface mounted housing with double locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes