19628161141 | Harting

Feed through housing, size 16B, die-cast aluminum, 1 x M32, angled, cross bow locking, IP65, 19628161141

Order No.: 45F0982
EAN: 5713140171992
MPN:
19628161141
Han 16EMV/B-TGS-M32-WDF-QB
Series: Han EMV/B
19628161141 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.4889 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
57.49 € *
Price list
Quantity
Price per unit*
1 pcs.
57.4889 €
2 pcs.
55.8943 €
5 pcs.
54.3830 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through housing, 19628161141, Harting

The 19628161141 is a high construction, side entry panel feed through housing with double locking lever.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 16B
Shell Material die-cast aluminum
Cable Outlet 1 x M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No