19628160466 | Harting
Grommet housing, size 16B, die-cast aluminum, 2 x M25, straight, cross bow locking, IP65/IP66, 19628160466
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7932 € *
Available: 3 pcs.
Total Price:
40.79 € *
Price list
Quantity
Price per unit*
1 pcs.
40.7932 €
5 pcs.
38.9487 €
10 pcs.
37.7944 €
25 pcs.
35.2121 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19628160466, HARTING
Hood with double locking lever and top entry, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 2 x M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |