19628101121 | Harting
Feed through housing, size 10B, die-cast aluminum, 1 x M25, straight, cross bow locking, IP65, 19628101121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.7745 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
57.77 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7745 €
2 pcs.
56.1680 €
5 pcs.
54.6448 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed through housing, 19628101121, Harting
The 19628101121 is a high construction, top entry panel feed through housing with double locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall bushing housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |