19628100766 | Harting

Grommet housing, size 10B, die-cast aluminum, M25, straight, cross bow locking, IP65, 19628100766

Order No.: 45F496
EAN: 4099889765755
MPN:
19628100766
19 62 810 0766
Series: Han EMV/B
19628100766 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.7527 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
52.75 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7527 €
2 pcs.
51.2890 €
5 pcs.
49.9086 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable to cable housing, 19628100766, HARTING

Cable to cable housing with double locking lever and top entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No