19628100731 | Harting
Coupler housing, size 10B, die-cast aluminum, 1 x M25, angled, cross bow locking, IP65, 19628100731
Order No.: 45F0876
EAN: 5713140171787
MPN:
19628100731
Han 10EMV/B-KG-QB-M25-seitlich
Series: Han EMV/B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.5944 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
61.59 € *
Price list
Quantity
Price per unit*
1 pcs.
61.5944 €
2 pcs.
59.8808 €
5 pcs.
58.2624 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 19628100731, Harting
The 19628100731 is a high construction side entry cable to cable housing with double locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |