19628100596 | Harting
Grommet housing, size 10B, die-cast aluminum, 1 x M25, straight/1 x M32, angled, cross bow locking, IP65/IP66, 19628100596
Order No.: 45F0875
EAN: 5713140132788
MPN:
19628100596
Han 10EMV/B-gs-M25/gg-M32 (HT)
Series: Han EMV/B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8321 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.83 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8321 €
5 pcs.
31.3446 €
10 pcs.
30.4164 €
25 pcs.
28.3339 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19628100596, Harting
The 19628100596 is a high construction, top/side entry double locking lever grommet housing with size 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M25, straight/1 x M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |