19628100527 | Harting

Grommet housing, size 10B, die-cast aluminum, M32, angled, cross bow locking, IP65/IP66, 19628100527

Order No.: 45F490
EAN: 4099889765724
MPN:
19628100527
19 62 810 0527
Series: Han EMV/B
19628100527 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0237 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.02 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0237 €
5 pcs.
28.6671 €
10 pcs.
27.8222 €
25 pcs.
25.9182 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19628100527, HARTING

Hood with double locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking cross bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes