19628062295 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP65, 19628062295

Order No.: 45F480
EAN: 4099889765632
MPN:
19628062295
19 62 806 2295
Series: Han B
19628062295 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.1334 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
83.13 € *
Price list
Quantity
Price per unit*
1 pcs.
83.1334 €
2 pcs.
80.8248 €
5 pcs.
78.6352 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19628062295, HARTING

Surface mounted housing with metal cover, single locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes