19628062292 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x M32, angled, longitudinal bow locking, IP66, 19628062292

Order No.: 42P6746
EAN: 5713140829046
MPN:
19628062292
Series: Han EMC/B
19628062292 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.8289 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.8289 €

Surface mounted housing, 19628062292, Harting

Surface mounted housing, Size: 6 B, High construction, Single locking lever, Polycarbonate (PC), Stainless steel, Side entry, 2x M32, Material (hood/housing): Aluminium die-cast, Uncoated, Unpainted, Material (seal): NBR.

Technical specifications
Filter Property Value
Version base housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes