19628062291 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x M25, angled, longitudinal bow locking, IP66, 19628062291

Order No.: 42P6886
EAN: 5713140568990
MPN:
19628062291
Series: Han EMV
19628062291 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.8289 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
40.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
40.8289 €

Base housing, 19628062291, Harting

Surface mounted housing, High construction, Single locking lever, Polycarbonate (PC), Stainless steel, Side entry, 2x M25, Uncoated.

Technical specifications
Filter Property Value
Version base housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes