19628062255 | Harting
Surface mount housing, size 6B, die-cast aluminum, M20, angled, longitudinal bow locking, IP65, 19628062255
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.9311 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
82.93 € *
Price list
Quantity
Price per unit*
1 pcs.
82.9311 €
2 pcs.
80.6344 €
5 pcs.
78.4448 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19628062255, HARTING
Surface mounted housing with metal cover, single locking lever and side entry, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |