19628061540 | Harting
Grommet housing, size 6B, die-cast aluminum, M20, angled, longitudinal bow locking, IP65/IP66, 19628061540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6846 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.68 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6846 €
10 pcs.
13.7683 €
25 pcs.
13.3518 €
50 pcs.
12.4117 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19628061540, HARTING
Hood with single locking lever and side entry, material: aluminium die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M20, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |