19628061290 | Harting

Surface mount housing, size 6B, die-cast aluminum, 2 x M20, angled, longitudinal bow locking, IP65, 19628061290

Order No.: 45F474
EAN: 4099889765571
MPN:
19628061290
19 62 806 1290
Series: Han EMV/B
19628061290 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.7706 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
37.77 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7706 €
5 pcs.
36.0570 €
10 pcs.
34.9979 €
25 pcs.
32.5941 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19628061290, HARTING

Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 2 x M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No