19628061122 | Harting

Feed through housing, size 6B, die-cast aluminum, 1 x M32, straight, longitudinal bow locking, IP65, 19628061122

Order No.: 45F0692
EAN: 5713140171657
MPN:
19628061122
Han 6EMV/B-GG-M32-WDF-LB
Series: Han EMV/B
19628061122 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.4203 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
50.42 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4203 €
2 pcs.
49.0161 €
5 pcs.
47.6952 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel feed through housing, 19628061122, Harting

The 19628061122 is a top entry, high construction panel feed through housing with single locking lever for use as a connector according to IEC 61984.

Technical specifications
Filter Property Value
Version wall bushing housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 1 x M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No