19628061121 | Harting
Feed through housing, size 6B, die-cast aluminum, 1 x M25, straight, longitudinal bow locking, IP65, 19628061121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.4203 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
50.42 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4203 €
2 pcs.
49.0161 €
5 pcs.
47.6952 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed through housing, 19628061121, Harting
The 19628061121 is a top entry, high construction panel feed through housing with single locking lever for use as a connector according to IEC 61984.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | wall bushing housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |