19628060576 | Harting

Grommet housing, size 6B, die-cast aluminum, 1 x M25, angled, longitudinal bow locking, IP65/IP66, 19628060576

Order No.: 45F0690
EAN: 5713140171695
MPN:
19628060576
Han 6EMV/B-TGS-EHB-LB-M25-87 mm
Series: Han EMV/B
19628060576 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2153 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
27.22 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2153 €
5 pcs.
25.9777 €
10 pcs.
25.2161 €
25 pcs.
23.4787 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19628060576, Harting

The 19628060576 is a side entry, high construction grommet housing for use as a connector according to IEC 61984.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 1 x M25, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No