19628060556 | Harting
Grommet housing, size 6B, die-cast aluminum, 1 x M25, angled, longitudinal bow locking, IP65/IP66, 19628060556
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3220 € *
Available: 1 pcs.
Total Price:
28.32 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3220 €
5 pcs.
27.0368 €
10 pcs.
26.2395 €
25 pcs.
24.4426 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19628060556, Harting
The 19628060556 is a laterally accessible grommet housing for use as a plug connector in accordance with IEC 61984.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |