19628060547 | Harting

Grommet housing, size 6B, die-cast aluminum, M32, angled, longitudinal bow locking, IP65/IP66, 19628060547

Order No.: 45F473
EAN: 4099889765564
MPN:
19628060547
19 62 806 0547
Series: Han EMV/B
19628060547 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.9436 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.94 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9436 €
5 pcs.
20.9440 €
10 pcs.
20.3252 €
25 pcs.
18.9329 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19628060547, HARTING

Hood with single locking lever and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes