19628060456 | Harting

Grommet housing, size 6B, die-cast aluminum, 1 x M25, straight, longitudinal bow locking, IP65/IP66, 19628060456

Order No.: 45F0685
EAN: 5713140171664
MPN:
19628060456
Han 6EMV/B-TGG-HB-LB-M25
Series: Han EMV/B
19628060456 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2859 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.29 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2859 €
5 pcs.
27.9531 €
10 pcs.
27.1320 €
25 pcs.
25.2756 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 19628060456, Harting

The 19628060456 is a top-accessible grommet housing of high design for use as a plug connector in accordance with IEC 61984.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet 1 x M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No