19628060447 | Harting

Grommet housing, size 6B, die-cast aluminum, M32, straight, longitudinal bow locking, IP65/IP66, 19628060447

Order No.: 45F471
EAN: 4099889765540
MPN:
19628060447
19 62 806 0447
Series: Han EMV/B
19628060447 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0507 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.05 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0507 €
5 pcs.
21.0511 €
10 pcs.
20.4323 €
25 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19628060447, HARTING

Hood with single locking lever and top entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65/IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes