19622060447 | Harting
Grommet housing, size 6B, die-cast aluminum, 1 x M32, straight, longitudinal bow locking, IP65/IP66, 19622060447
Order No.: 45F0684
EAN: 5713140171534
MPN:
19622060447
Han 6EMV/B-TGG-HB-für LB-M32-HMC
Series: Han EMV/B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.3747 € *
Available: 4 pcs.
Total Price:
45.37 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3747 €
5 pcs.
43.3160 €
10 pcs.
42.0427 €
25 pcs.
39.1629 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19622060447, Harting
The 19622060447 is a top-accessible, single-sided locking grommet housing for use as a plug connector in accordance with IEC 61984.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M32, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |