19620640443 | Harting

Grommet housing, size 24B, die-cast aluminum, M40, straight, screw locking, IP65, 19620640443

Order No.: 45F465
EAN: 4099889765519
MPN:
19620640443
19 62 064 0443
Series: Han EMV
19620640443 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.0545 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
72.05 € *
Price list
Quantity
Price per unit*
1 pcs.
72.0545 €
2 pcs.
70.0553 €
5 pcs.
68.1632 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19620640443, HARTING

Hood with screw locking and top entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M40, straight
Type of locking screw locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes