19620400543 | Harting
Grommet housing, size 16B, die-cast aluminum, 1 x M40, angled, screw locking, IP65, 19620400543
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.9534 € *
Available: 1 pcs.
Total Price:
56.95 € *
Price list
Quantity
Price per unit*
1 pcs.
56.9534 €
2 pcs.
55.3707 €
5 pcs.
53.8713 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19620400543, Harting
The 19620400543 is a side entry, uncoated grommet housing with screw locking and size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 1 x M40, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |