19620100543 | Harting

Grommet housing, size 10B, die-cast aluminum, M40, angled, screw locking, IP65, 19620100543

Order No.: 45F457
EAN: 4099889765441
MPN:
19620100543
19 62 010 0543
Series: Han EMV
19620100543 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.8554 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
63.86 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8554 €
2 pcs.
62.0823 €
5 pcs.
60.4044 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19620100543, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet M40, angled
Type of locking screw locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes